Location: 
All Products

International Rectifier IRF1104PBF

International Rectifier - IRF1104PBF - MOSFET,  Power; N-Ch; VDSS 40V; RDS(ON) 0.009Ohm; ID 100A; TO-220AB; PD 170W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 40V; RDS(ON) 0.009Ohm; ID 100A; TO-220AB; PD 170W; VGS +/-20V
Mfr. Part#:
IRF1104PBF

Allied Stock#: 70016938

 RoHS Compliant Part

 

Resources

View IRF1104PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.911 (Each)
1$0.911(Save 61%)
5000$0.909(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.34 (Each)
1$2.343
10$1.241
100$1.102
500$1.027
1000$0.984
2500$0.952
5000$0.909
Availability

1943 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2900 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 100 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Gate Charge, Total: 93 nC
Height: 0.6" (15.24mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 170 W
Resistance, Drain to Source On: 0.009 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 28 ns
Time, Turn-On Delay: 15 ns
Transconductance, Forward: 37 S
Typical Gate Charge @ Vgs: Maximum of 93 nC @ 10 V
Voltage, Breakdown, Drain to Source: 40 V
Voltage, Drain to Source: 40 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.185" (4.69mm)

Overview

N-Channel Power MOSFET over 100A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.