Location: 
All Products

International Rectifier IRF1010NPBF

International Rectifier - IRF1010NPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 11 Milliohms; ID 85A; TO-220AB; PD 180W; gFS 32S View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 11 Milliohms; ID 85A; TO-220AB; PD 180W; gFS 32S
Mfr. Part#:
IRF1010NPBF

Allied Stock#: 70016936

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.820 (Each)
1$0.820(Save 65%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.33 (Each)
1$2.335
10$1.242
100$1.093
500$1.029
1000$0.987
2500$0.955
5000$0.902
Availability

1625 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3210 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 85 A
Dimensions: 10.66 x 4.82 x 16.51 mm
Gate Charge, Total: 120 nC
Height: 0.65" (16.51mm)
Length: 0.419" (10.66mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 180 W
Resistance, Drain to Source On: 11
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 39 ns
Time, Turn-On Delay: 13 ns
Transconductance, Forward: 32 S
Typical Gate Charge @ Vgs: Maximum of 120 nC @ 10 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.82mm)

Overview

N-Channel Power MOSFET 80A to 99A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.