Location: 
All Products

International Rectifier IRAMX16UP60B

International Rectifier - IRAMX16UP60B - Controller,  Motion; DIP; 25; 20V; 600V; 16 A; 465muJ; 3 W; 150degC; 165muA; 20 + 0.3 V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Controller, Motion; DIP; 25; 20V; 600V; 16 A; 465muJ; 3 W; 150degC; 165muA; 20 + 0.3 V
Mfr. Part#:
IRAMX16UP60B

Allied Stock#: 70016931

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 22.
Pricing (USD) & Availability
Standard Pricing
$25.45 (Each)
1$25.450
5$23.580
10$20.240
25$18.970
50$18.150
100$17.440
250$16.610
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Appliance Motor Driver
Brand/Series: iMOTION Series
Current, Collector: 16 A
Current, Input Bias: 200 μA
Current, RMS Phase: 16 A
Current, Supply: 165 μA
Dimensions: 22 x 5.5 x 25.8 mm
Frequency: 20 KHz
Height: 1.016" (25.8mm)
Input Voltage: 20 + 0.3 V
Length: 0.866" (22mm)
Mounting Type: Through Hole
Number of Pins: 23
Operating Voltage Range: 12 to 20 V
Package Type: SIP-2
Power Dissipation: 3 W
Supply Voltage: 20 V
Switching Loss: 465 μJ
Temperature, Junction, Maximum: 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Breakdown, Collector to Emitter: 600 V
Voltage, Collector to Emitter: Minimum of 600 V
Voltage, Input, High Level: 20 + 0.3 V
Voltage, Input, Low Level: 20 + 0.3 V
Width: 0.217" (5.5mm)

Overview

Integrated Power Hybrid IC for Motor Drive Applications.

Features:
  • Integrated Gate Drivers and Bootstrap Diodes
  • Temperature Monitor
  • Overcurrent Shutdown
  • Fully Isolated Package
  • Low VCE(on) Non Punch Through IGBT Technology
  • Undervoltage Lockout for All Channels
  • Matched Propagation Delay for All Channels
  • Cross-Conduction Prevention Logic
  • Accessories