Location: 
All Products

International Rectifier IRAMS10UP60B

International Rectifier - IRAMS10UP60B - Controller,  Motion; DIP; 25; 20V; 600V; 10 A; 275muJ; 2.2 W; 150degC; 165muA; 20 + 0.3 V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Controller, Motion; DIP; 25; 20V; 600V; 10 A; 275muJ; 2.2 W; 150degC; 165muA; 20 + 0.3 V
Mfr. Part#:
IRAMS10UP60B

Allied Stock#: 70016930

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$14.21 (Each)
1$14.207(Save 34%)
250$14.100(Save 35%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$21.61 (Each)
1$21.610
5$20.030
10$17.190
25$16.110
50$15.410
100$14.810
250$14.100
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Appliance Motor Driver
Brand/Series: iMOTION Series
Current, Collector: 10 A
Current, Input Bias: 200 μA
Current, RMS Phase: 10 A
Current, Supply: 165 μA
Dimensions: 62 x 21.8 x 5.0 mm
Frequency: 20 KHz
Height: 5 mm
Input Voltage: 20 + 0.3 V
Length: 62 mm
Mounting Type: Through Hole
Number of Pins: 23
Operating Voltage Range: -0.3 to 600 V
Package Type: SIP-1
Power Dissipation: 2.2 W
Supply Voltage: 20 V
Switching Loss: 275 μJ
Temperature, Junction, Maximum: 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Breakdown, Collector to Emitter: 600 V
Voltage, Collector to Emitter: Minimum of 600 (Break Down) V
Voltage, Input, High Level: 3 V
Voltage, Input, Low Level: 0.8 V
Width: 0.858" (21.8mm)

Overview

Integrated Power Hybrid IC for Motor Drive Applications.

Features:
  • Integrated Gate Drivers and Bootstrap Diodes
  • Temperature Monitor
  • Overcurrent Shutdown
  • Fully Isolated Package
  • Low VCE(on) Non Punch Through IGBT Technology
  • Undervoltage Lockout for All Channels
  • Matched Propagation Delay for All Channels
  • Cross-Conduction Prevention Logic
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.