Location: 
All Products

International Rectifier IRAMS10UP60A

International Rectifier - IRAMS10UP60A - Controller,  Motion; DIP; 25; 15V; 600V; 10 A; 275muJ; 20 W; 150degC; -40 / 125degC; 1.6mA View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Controller, Motion; DIP; 25; 15V; 600V; 10 A; 275muJ; 20 W; 150degC; -40 / 125degC; 1.6mA
Mfr. Part#:
IRAMS10UP60A

Allied Stock#: 70016916

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 50.
Pricing (USD) & Availability
Standard Pricing
$21.24 (Each)
1$21.240
5$19.680
10$16.890
25$15.830
50$15.150
100$14.560
250$14.550
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Appliance Motor Driver
Brand/Series: iMOTION Series
Current, Collector: 10 A
Dimensions: 62 x 5 x 22.3 mm
Frequency: 20 KHz
Height: 0.878" (22.3mm)
Length: 2.44" (62mm)
Mounting Type: Through Hole
Number of Pins: 23
Operating Voltage Range: 12 to 20 V
Package Type: SIP-1
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Collector to Emitter: Minimum of 600 V
Width: 0.197" (5mm)

Overview

Integrated Power Hybrid IC for Motor Drive Applications.

Features:
  • Integrated Gate Drivers and Bootstrap Diodes
  • Temperature Monitor
  • Overcurrent Shutdown
  • Fully Isolated Package
  • Low VCE(on) Non Punch Through IGBT Technology
  • Undervoltage Lockout for All Channels
  • Matched Propagation Delay for All Channels
  • Cross-Conduction Prevention Logic
  • Accessories