Location: 
All Products

International Rectifier IR4427SPBF

International Rectifier - IR4427SPBF - DUAL LOW SIDE DRIVER IN A 8-LEAD SOIC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier DUAL LOW SIDE DRIVER IN A 8-LEAD SOIC PACKAGE
Mfr. Part#:
IR4427SPBF

Allied Stock#: 70017154

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.03 (Each)
1$1.032(Save 65%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.95 (Each)
1$2.951
10$1.567
100$1.384
500$1.299
1000$1.243
2500$1.200
5000$1.144
Availability

364 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Non-Inverting
Current, Input Bias: -30 (Low), 15 (High) μA
Current, Output: 2.3 A
Current, Peak: 2.3 (High), 3.3 (Low) A
Current, Supply: 1500 μA
Dimensions: 4.98 x 3.99 x 1.5 mm
Driver Type: Low Side
Fall Time: Maximum of 25 ns
Input Logic Compatibility: CMOS, LSTTL
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 6 to 20 V
Package Type: SOIC
Power Dissipation: 0.625 W
Propagation Delay, Turn-Off: 150 ns
Propagation Delay, Turn-On: 160 ns
Supply Voltage: 6-20 V
Temperature, Operating: -40 to 125 °C
Temperature, Operating, Maximum: +125
Temperature, Operating, Minimum: -40 °C
Thermal Resistance, Junction to Ambient: 200 °C/W
Time Delay: 150 (Turn-Off), 160 (Turn-On)
Time, Fall, Turn-Off: 65 ns
Time, Rise: Maximum of 35 ns
Time, Rise, Turn-On: 85 ns
Type: Drivers
Voltage, Output: 20 V
Voltage, Output, High Level: 1.2 V
Voltage, Output, Low Level: 100 mV

Overview

Features:
  • Gate Drive Supply Range from 12 to 18 V
  • Undervoltage Lockout
  • Output in Phase with Input
  • 2.5 V, 5 V and 15 V Input Logic Compatible

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.