Location: 
All Products

International Rectifier IR3843AMTRPBF

International Rectifier - IR3843AMTRPBF - 3A SUPIRBUCK VOLTAGE REGULATOR WITH PGOOD View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 3A SUPIRBUCK VOLTAGE REGULATOR WITH PGOOD
Mfr. Part#:
IR3843AMTRPBF

Allied Stock#: 70019517

 RoHS Compliant Part

 

Resources

View IR3843AMTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.34 (Each)
1$1.336(Save 60%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.30 (Each)
1$3.300
10$1.900
100$1.790
250$1.680
500$1.610
1000$1.540
4000$1.420
Availability

3259 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SupIRBuck Series
Current, Output: 3 A
Dimensions: 6 x 5 x 0.95 mm
Frequency, Switching: 1320 kHz
Height: 0.037" (0.95mm)
Length: 0.236" (6mm)
Mounting Type: Surface Mount
Number of Outputs: 1
Number of Pins: 15
Output Type: Adjustable
Package Type: PQFN
Regulator Function: Step Down
Switching Regulator: Yes
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Input Range: 1.5 to 21 V
Voltage, Input, High Level: 21 V
Voltage, Input, Low Level: 1.5 V
Voltage, Output, Maximum: 18.9 V
Voltage, Output, Minimum: 0.7 V
Voltage, Rated: 0.7 to 18.9 V
Width: 0.197" (5mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.