Location: 
All Products

International Rectifier IR3316STRLPBF

International Rectifier - IR3316STRLPBF - LOW EMI CURRENT SENSE HIGH SIDE SWITCH, 5-LEAD D2-PAK
Image may be a representation.
See specs for product details.

International Rectifier LOW EMI CURRENT SENSE HIGH SIDE SWITCH, 5-LEAD D2-PAK
Mfr. Part#:
IR3316STRLPBF

Allied Stock#: 70018762

 RoHS Compliant Part

 

Resources

View IR3316STRLPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.87 (Each)
1$3.870
1600$3.710
2400$3.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800 |  Multiples Of: 800

Specifications

Current, Continuous: 23 A
Dimensions: 10.67 x 11.30 x 4.83 mm
Driver Type: High-Side
Height: 4.83 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Outputs: 1
Number of Pins: 5
Package Type: D2PAK
Power Rating: 2 W
Supply Voltage: 6 to 26 V
Switch On Resistance: 5.5
Switch Type: High Side
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Width: 0.445" (11.3mm)