Infineon IR2184PBF
HALF BRIDGE DRIVER, SOFTTURN-ON, SINGLE INPUT PLUS INVERTING SHUT-DOWN, 500NS DE
Mfr. Part #: IR2184PBF / RS Stock #: 70017307
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.69
10
$2.56
50
$2.42
100
$2.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bridge Type
Half Bridge
Configuration
Inverting
Driver Type
High Side ; Low Side
Fall Time
Maximum of 35 ns
High and Low Sides Dependency
Synchronous
Input Bias Current
1 (Low), 60 (High) μA
Input Logic Compatibility
CMOS ; LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Drivers
2
Number of Outputs
2
Number of Pins
8
Operating Voltage Range
10 to 20 dB
Package Type
PDIP
Peak Current
1.9 (High), 2.3 (Low) A
Rise Time
Maximum of 60
Temperature Operating Range
-40 to +125 °C
Overview
Features:
Floating Channel Designed for Bootstrap Operation
Fully Operational to +600 V
Cross-Conduction Prevention Logic
High Side Output in Phase with HIN Input