Location: 
All Products

International Rectifier IR21844SPBF

International Rectifier - IR21844SPBF - HALF BRIDGE DRIVER,  SOFTTURN-ON,  SINGLEINPUT PLUS INVERTING SHUT-DOWN, 14-LEAD S View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, SOFTTURN-ON, SINGLEINPUT PLUS INVERTING SHUT-DOWN, 14-LEAD S
Mfr. Part#:
IR21844SPBF

Allied Stock#: 70017306

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 271.
Pricing (USD) & Availability
Standard Pricing
$3.61 (Each)
1$3.610
10$2.070
100$1.950
250$1.840
500$1.750
1000$1.680
Availability

271 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Inverting
Current, Input Bias: 1 (Low), 60 (High) μA
Current, Peak: 1.9 (High), 2.3 (Low) A
Dimensions: 8.74 x 3.99 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 35 ns
Height: 0.059" (1.5mm)
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 0.344" <11/32> (8.7313mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 14
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 400 (Turn-Off), 900 (Turn-On)
Time, Rise: Maximum of 60 ns
Width: 0.157" (3.99mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input