Location: 
All Products

International Rectifier IR21814SPBF

International Rectifier - IR21814SPBF - HIGH AND LOW SIDE DRIVER,  SOFTTURN-ON,  NONINVERTING INPUTS,  SEPARATE HIGH AND LO View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, SEPARATE HIGH AND LO
Mfr. Part#:
IR21814SPBF

Allied Stock#: 70017302

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.20 (Each)
220$2.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 220 |  Multiples Of: 55

Specifications

Bridge Type: Half Bridge
Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 60 (High) μA
Current, Peak: 1.9 (High), 2.3 (Low) A
Dimensions: 8.74 x 3.99 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 35 ns
Height: 0.059" (1.5mm)
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 0.344" <11/32> (8.7313mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 14
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 270 (Turn-On), 330 (Turn-Off)
Time, Rise: Maximum of 60 ns
Width: 0.157" (3.99mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.