Location: 
All Products

International Rectifier IR2175SPBF

International Rectifier - IR2175SPBF - LINEAR CURRENT SENSING IC IN A 8-LEAD SOIC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier LINEAR CURRENT SENSING IC IN A 8-LEAD SOIC PACKAGE
Mfr. Part#:
IR2175SPBF

Allied Stock#: 70017150

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1009.
Pricing (USD) & Availability
Standard Pricing
$5.79 (Each)
1$5.790
10$4.240
25$3.740
100$3.510
250$3.360
500$3.220
1000$3.070
Availability

1009 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Supply: 0.5 A
Height: 1.5 mm
Mounting Type: Surface Mount
Number of Pins: 8
Package Type: SOIC
Voltage, Input Offset: 600 V
Voltage, Input Range: -260 to 260 mV
Voltage, Input, High Level: 260 mV
Voltage, Input, Low Level: -260 mV
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Up to +600 V
  • Monolithic Integration
  • Linear Current Feedback Through Shunt Resistor
  • Direct Digital PWM Output for Easy Interface
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.