Location: 
All Products

International Rectifier IR21592PBF

International Rectifier - IR21592PBF - DIMMING BALLAST CONTROL,  BROWN-OUT PROTECTION,  PROGRAMMABLE PREHEAT TIME,  1.8US View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier DIMMING BALLAST CONTROL, BROWN-OUT PROTECTION, PROGRAMMABLE PREHEAT TIME, 1.8US
Mfr. Part#:
IR21592PBF

Allied Stock#: 70017170

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 594.
Pricing (USD) & Availability
Standard Pricing
$7.19 (Each)
1$7.190
10$4.140
100$3.910
250$3.660
500$3.510
1000$3.370
2500$3.210
Availability

594 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Half Bridge
Current, Operating: Maximum of 10 mA
Current, Output: 500 mA
Current, Supply: 10 mA
Driver Type: High & Low Side
Fall Time: 145 ns
Mounting Type: Through Hole
Number of Drivers: 2
Number of Pins: 16
Operating Voltage Range: 12 to 16.5 V
Package Type: PDIP
Power Dissipation: 1.6 W
Primary Type: Controllers
Supply Voltage: 12.5-15.6 V
Temperature, Operating: -40 to 125 °C
Thermal Resistance, Junction to Ambient: 75 °C/W
Time, Fall: 65 ns
Time, Rise: 180 ns
Type: Ballast
Voltage, Operating: 12-16.5 V

Overview

Features:
  • Ballast Control and Half-Bridge Driver in One IC
  • Programmable Preheat Frequency
  • Programmable Preheat Time
  • Internal Ignition Ramp
  • Programmable Over-Current Threshold
  • Programmable Run Frequency