Location: 
All Products

International Rectifier IR2132JPBF

International Rectifier - IR2132JPBF - 3 PHASE DRIVER,  INVERTING INPUT,  0.8US DEADTIME IN A MOD. 44-LEAD PLCC PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier 3 PHASE DRIVER, INVERTING INPUT, 0.8US DEADTIME IN A MOD. 44-LEAD PLCC PACKAGE
Mfr. Part#:
IR2132JPBF

Allied Stock#: 70017177

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$5.76 (Each)
1$5.759(Save 52%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$11.97 (Each)
1$11.971
10$8.756
25$7.733
100$7.253
250$6.940
500$6.669
1000$6.345
Availability

467 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Inverting
Current, Input Bias: 400 (Low), 650 (High) μA
Current, Peak: 250 (High), 500 (Low) mA
Dimensions: 16.66 x 16.66 x 4.57 mm
Driver Type: High & Low Side
Fall Time: Maximum of 55 ns
Height: 0.18" (4.57mm)
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 0.656" <21/32> 16.668mm
Mounting Type: Surface Mount
Number of Drivers: 6
Number of Outputs: 6
Number of Pins: 44
Operating Voltage Range: 10 to 20 V
Package Type: PLCC
Primary Type: Drivers
Resistance, On-State: 75 Ω
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 550 (Turn-Off), 850 (Turn-On)
Time, Rise: Maximum of 125 ns
Type: Motor
Width: 0.656" (16.66mm)

Overview

The IR2130/IR2132(J)(S) is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5 V logic. A ground-referenced operational amplifier provides analog feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or under voltage shutdown has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operate up to 600 volts.
Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Tolerant to Negative Transient Voltage dV/dt Immune
  • Gate Drive Supply Range from 10 to 20 V
  • Under Voltage Lockout for All Channels
  • Over-Current Shutdown Turns Off All Six Drivers
  • Independent Half-Bridge Drivers
  • Matched Propagation Delay for All Channels
  • 2.5 V Logic Compatible
  • Outputs Out of Phase with Inputs
  • Cross-Conduction Prevention Logic
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.