Location: 
All Products

International Rectifier IR2127STRPBF

International Rectifier - IR2127STRPBF - SINGLE HIGH SIDE DRIVER,  NONINVERTING INPUTS,  CURRENT SENSING,  OVERCURENT DETECT View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier SINGLE HIGH SIDE DRIVER, NONINVERTING INPUTS, CURRENT SENSING, OVERCURENT DETECT
Mfr. Part#:
IR2127STRPBF

Allied Stock#: 70017433

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 3362.
Pricing (USD) & Availability
Standard Pricing
$3.78 (Each)
1$3.780
10$2.010
100$1.790
500$1.670
1000$1.600
2500$1.540
5000$1.470
Availability

3362 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 15 (High) μA
Current, Peak: 250 (High), 500 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High Side
Fall Time: Maximum of 65 ns
Height: 1.5 mm
Input Logic Compatibility: CMOS, LSTTL
Length: 5 mm
Mounting Type: Surface Mount
Number of Drivers: 1
Number of Outputs: 1
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Resistance, On-State: 125 Ω
Supply Voltage: 10
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 200 (Turn-Off), 250 (Turn-On)
Time, Rise: Maximum of 130 ns
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels