Location: 
All Products

International Rectifier IR2125PBF

International Rectifier - IR2125PBF - SINGLE HIGH SIDE DRIVER,  CURRENT LIMITING,  PROGRAMMABLE SHUTDOWN ERROR PIN IN A View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier SINGLE HIGH SIDE DRIVER, CURRENT LIMITING, PROGRAMMABLE SHUTDOWN ERROR PIN IN A
Mfr. Part#:
IR2125PBF

Allied Stock#: 70017143

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.85 (Each)
1$2.854(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$4.00 (Each)
1$4.000
10$3.800
100$3.420
250$3.080
Availability

1312 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Input Bias: 1 (Low), 10 (High) μA
Current, Peak: 1.6 (High), 3.3 (Low) A
Dimensions: 10.92 x 7.11 x 4.94 mm
Driver Type: High Side
Fall Time: Maximum of 35 ns
Height: 0.194" (4.94mm)
Input Logic Compatibility: CMOS, LSTTL
Length: 0.429" (10.92mm)
Mounting Type: Through Hole
Number of Drivers: 1
Number of Outputs: 1
Number of Pins: 8
Operating Voltage Range: 0 to 18 V
Package Type: PDIP
Supply Voltage: 12
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 240 (Turn-On), 270 (Turn-Off)
Time, Rise: Maximum of 60 ns
Width: 0.28" (7.11mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.