Location: 
All Products

International Rectifier IR2118SPBF

International Rectifier - IR2118SPBF - SINGLE HIGH SIDE DRIVER,  INVERTING INPUT IN A 8-LEAD SOIC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier SINGLE HIGH SIDE DRIVER, INVERTING INPUT IN A 8-LEAD SOIC PACKAGE
Mfr. Part#:
IR2118SPBF

Allied Stock#: 70017562

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.07 (Each)
1$1.069(Save 64%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.01 (Each)
1$3.010
10$1.590
100$1.410
500$1.320
1000$1.260
2500$1.210
5000$1.150
Availability

338 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 40 (High) μA
Current, Output: 200/420 mA
Current, Peak: 250 (High), 500 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High Side
Fall Time: Maximum of 65 ns
Height: 0.059" (1.5mm)
Input Logic Compatibility: CMOS
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 1
Number of Outputs: 1
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Power Dissipation: 0.625 W
Supply Voltage: 25 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thermal Resistance, Junction to Ambient: 200 °C/W
Time Delay: 180 (Turn-Off), 200 (Turn-On)
Time, Fall, Turn-Off: 65 ns
Time, Rise: Maximum of 130 ns
Time, Rise, Turn-On: 130 ns
Transistor Type: NPN
Voltage, Logic Supply: 25 V
Voltage, Output, High Level: 100 mV
Voltage, Output, Low Level: 6 V
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.