Location: 
All Products

International Rectifier IR2112STRPBF

International Rectifier - IR2112STRPBF - Driver;  High and Low Side;  600V;  0.420A;  SOIC
Image may be a representation.
See specs for product details.

International Rectifier Driver; High and Low Side; 600V; 0.420A; SOIC
Mfr. Part#:
IR2112STRPBF

Allied Stock#: 70017634

 RoHS Compliant Part

 

Resources

View IR2112STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.51 (Each)
1$1.506(Save 65%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$4.27 (Each)
1$4.270
10$2.270
100$2.010
500$1.880
1000$1.800
2000$1.730
5000$1.650
Availability

1000 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 40 (High) μA
Current, Peak: 250 (High), 500 (Low) mA
Dimensions: 10.50 x 7.60 x 2.35 mm
Driver Type: High & Low Side
Fall Time: Maximum of 65 ns
Height: 2.35 mm
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 10.5 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 16
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 160 (Turn-Off), 180 (Turn-On)
Time, Rise: Maximum of 130 ns
Width: 0.299" (7.6mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.