Location: 
All Products

International Rectifier IR2111SPBF

International Rectifier - IR2111SPBF - HALF BRIDGE DRIVER,  FIXED 650NS DEADTIME IN A 8-LEAD SOIC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, FIXED 650NS DEADTIME IN A 8-LEAD SOIC PACKAGE
Mfr. Part#:
IR2111SPBF

Allied Stock#: 70017296

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.35 (Each)
1$1.348(Save 61%)
5000$1.340(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.45 (Each)
1$3.450
10$1.840
100$1.620
500$1.520
1000$1.460
2500$1.400
5000$1.340
Availability

209 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 50 (High) μA
Current, Peak: 250 (High), 500 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 65 ns
Height: 0.059" (1.5mm)
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 180 (Turn-Off), 950 (Turn-On)
Time, Rise: Maximum of 130 ns
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.