Location: 
All Products

International Rectifier IR2109PBF

International Rectifier - IR2109PBF - HALF BRIDGE DRIVER,  SOFT TURN-ON,  SINGLE INPUT PLUS SHUT-DOWN,  FIXED 500NS DEADT View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, SOFT TURN-ON, SINGLE INPUT PLUS SHUT-DOWN, FIXED 500NS DEADT
Mfr. Part#:
IR2109PBF

Allied Stock#: 70017132

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.28 (Each)
1$1.275(Save 55%)
2500$1.260(Save 56%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.84 (Each)
1$2.840
10$1.630
100$1.540
250$1.440
500$1.380
1000$1.320
2500$1.260
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Current, Input Bias: 2 (Low), 20 (High) μA
Current, Peak: 200 (High), 350 (Low) mA
Dimensions: 10.92 x 7.11 x 4.94 mm
Driver Type: High & Low Side
Fall Time: Maximum of 80 ns
Height: 0.194" (4.94mm)
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 0.429" (10.92mm)
Mounting Type: Through Hole
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: PDIP
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 280 (Turn-Off), 950 (Turn-On)
Time, Rise: Maximum of 220 ns
Width: 0.28" (7.11mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.