Location: 
All Products

International Rectifier IR21084PBF

International Rectifier - IR21084PBF - HALF BRIDGE DRIVER,  SOFT TURN-ON,  ALL HIGH VOLTAGE PINS ON ONE SIDE,  SEPARATE HI
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, SOFT TURN-ON, ALL HIGH VOLTAGE PINS ON ONE SIDE, SEPARATE HI
Mfr. Part#:
IR21084PBF

Allied Stock#: 70017186

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
225$1.680
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 225 |  Multiples Of: 25

Specifications

Bridge Type: Half Bridge
Configuration: Inverting
Current, Input Bias: 2 (Low), 20 (High) μA
Current, Peak: 200 (High), 350 (Low) mA
Dimensions: 20.19 x 7.11 x 4.94 mm
Driver Type: High & Low Side
Fall Time: Maximum of 80 ns
Height: 0.194" (4.94mm)
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 0.794" (20.19mm)
Mounting Type: Through Hole
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 14
Operating Voltage Range: 10 to 20 V
Package Type: PDIP
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 280 (Turn-Off), 300 (Turn-On)
Time, Rise: Maximum of 220 ns
Width: 0.28" (7.11mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +200 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.