Location: 
All Products

International Rectifier IR2106SPBF

International Rectifier - IR2106SPBF - HIGH AND LOW SIDE DRIVER,  SOFTTURN-ON,  NONINVERTING INPUTS IN A 8-LEAD SOIC PACK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS IN A 8-LEAD SOIC PACK
Mfr. Part#:
IR2106SPBF

Allied Stock#: 70017185

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.925 (Each)
1$0.925(Save 61%)
5000$0.920(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.38 (Each)
1$2.380
10$1.260
100$1.120
500$1.040
1000$1.000
2500$0.960
5000$0.920
Availability

720 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Non-Inverting
Current, Input Bias: 2 (Low), 20 (High) μA
Current, Peak: 200 (High), 350 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 80 ns
Height: 0.059" (1.5mm)
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 280 (Turn-Off), 300 (Turn-On)
Time, Rise: Maximum of 220 ns
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +200 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.