Location: 
All Products

International Rectifier IR2104STRPBF

International Rectifier - IR2104STRPBF - Driver;  High and Low Side;  600V;  0.210A;  SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Driver; High and Low Side; 600V; 0.210A; SOIC
Mfr. Part#:
IR2104STRPBF

Allied Stock#: 70017631

 RoHS Compliant Part

 

Resources

View IR2104STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.971 (Each)
1$0.971(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.25 (Each)
1$3.250
10$1.630
100$1.390
500$1.310
1000$1.210
2500$1.120
10000$1.060
Availability

2313 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Inverting
Current, Input Bias: 1 (Low), 10 (High) μA
Current, Peak: 210 (High), 360 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 90 ns
Height: 0.059" (1.5mm)
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 220 (Turn-Off), 820 (Turn-On)
Time, Rise: Maximum of 170 ns
Width: 0.157" (4mm)

Overview

MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon
A range of High-Side and Low-Side Half-Bridge MOSFET & IGBT Gate Driver ICs from Infineon

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.