Location: 
All Products

International Rectifier IR2103SPBF

International Rectifier - IR2103SPBF - HALF BRIDGE DRIVER,  SEPARATE HIGH AND LOW SIDE INPUTS,  INVERTING LOW SIDE INPUT, View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HALF BRIDGE DRIVER, SEPARATE HIGH AND LOW SIDE INPUTS, INVERTING LOW SIDE INPUT,
Mfr. Part#:
IR2103SPBF

Allied Stock#: 70017295

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.984 (Each)
1$0.984(Save 59%)
5000$0.932(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.42 (Each)
1$2.424
10$1.295
100$1.139
500$1.067
1000$1.025
2500$0.984
5000$0.932
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Half Bridge
Configuration: Inverting
Current, Input Bias: 1 (Low), 10 (High) μA
Current, Peak: 210 (High), 360 (Low) mA
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 60 ns
Height: 0.059" (1.5mm)
High and Low Sides Dependency: Synchronous
Input Logic Compatibility: CMOS, LSTTL
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 220 (Turn-Off), 820 (Turn-On)
Time, Rise: Maximum of 170 ns
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.