Location: 
All Products

International Rectifier IR2011SPBF

International Rectifier - IR2011SPBF - High and Low Side Driver;  Low Dropout;  8-Lead SOIC;  0.625 W (Package) View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier High and Low Side Driver; Low Dropout; 8-Lead SOIC; 0.625 W (Package)
Mfr. Part#:
IR2011SPBF

Allied Stock#: 70016920

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.40 (Each)
1$1.396(Save 55%)
2500$1.390(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.11 (Each)
1$3.110
10$1.780
100$1.680
250$1.580
500$1.510
1000$1.450
2500$1.390
Availability

490 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 20 (High) μA
Current, Peak: 1 (High), 1 (Low) A
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High & Low Side
Fall Time: Maximum of 35 ns
Height: 0.059" (1.5mm)
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 8
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Power Dissipation: 0.625 W (Package)
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 75 (Turn-Off), 80 (Turn-On)
Time, Rise: Maximum of 50 ns
Type, Voltage Regulator: Low Dropout
Width: 0.157" (4mm)

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +200 V
  • Gate Drive Supply Range from 10 to 20 V
    Matched Propagation Delay for Both Channels

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.