Location: 
All Products

International Rectifier IR2010STRPBF

International Rectifier - IR2010STRPBF - HIGH AND LOW SIDE DRIVER IN A 16-LEAD SOIC
Image may be a representation.
See specs for product details.

International Rectifier HIGH AND LOW SIDE DRIVER IN A 16-LEAD SOIC
Mfr. Part#:
IR2010STRPBF

Allied Stock#: 70018091

 RoHS Compliant Part

 

Resources

View IR2010STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.46 (Each)
1$1.457(Save 60%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.60 (Each)
1$3.600
10$2.070
100$1.960
250$1.830
500$1.750
1000$1.680
2000$1.600
Availability

1000 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Non-Inverting
Current, Input Bias: 1 (Low), 40 (High) μA
Current, Peak: 3 (High), 3 (Low) A
Dimensions: 10.50 x 7.60 x 2.35 mm
Driver Type: High & Low Side
Fall Time: Maximum of 25 ns
Height: 2.35 mm
High and Low Sides Dependency: Independent
Input Logic Compatibility: CMOS, LSTTL
Length: 10.5 mm
Mounting Type: Surface Mount
Number of Drivers: 2
Number of Outputs: 2
Number of Pins: 16
Operating Voltage Range: 10 to 20 V
Package Type: SOIC
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Time Delay: 105 (Turn-Off), 135 (Turn-On)
Time, Rise: Maximum of 20 ns
Width: 0.299" (7.6mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.