Infineon IR1167ASTRPBF
IR1167ASTRPBF, MOSFET Power Driver 7A Half Bridge, 12 - 18 V, 8-Pin SOIC
Mfr. Part #: IR1167ASTRPBF / RS Stock #: 70018089
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.55
Product Specifications
Product Attribute
Attribute Value
Search
Bridge Type
Half Bridge
Fall Time
30 ns
Input Bias Current
100 (Bias2), 7.5 (Bias1) μA
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Surface Mount
Number of Drivers
1
Number of Outputs
1
Number of Pins
8
On State Resistance
4 Ohms
Operating Voltage Range
12 to 18 dB
Package Type
SOIC
Peak Current
2 (Source), 7 (Sink) A
Primary Type
Analog Switches
Rise Time
125
Switch Type
SPST
Temperature Operating Range
-25 to +125 °C