Location: 
All Products

International Rectifier IR11672ASPBF

International Rectifier - IR11672ASPBF - MOSFET,  N-Channel, ,  Smart Rectifier Control IC,  HVIC,  CIC 5.0,  SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N-Channel, , Smart Rectifier Control IC, HVIC, CIC 5.0, SOIC
Mfr. Part#:
IR11672ASPBF

Allied Stock#: 70019242

 RoHS Compliant Part

 

Resources

View IR11672ASPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.911 (Each)
1$0.911(Save 65%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.60 (Each)
1$2.600
10$1.380
100$1.220
500$1.140
1000$1.090
2500$1.050
5000$1.000
Availability

194 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IR11672 Series
Bridge Type: Half Bridge
Configuration: Non-Inverting
Current, Drain: 8.5 mA
Current, Input Bias: 100 μA
Current, Peak: 2 (Source), 7 (Sink) A
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: High Side
Fall Time: 30 ns
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Drivers: 1
Number of Outputs: 1
Number of Pins: 8
Operating Voltage Range: 11.4 to 18 V
Package Type: SOIC
Polarization: N-Channel
Temperature, Operating: -40 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Thermal Resistance, Junction to Ambient: 128 °C/W
Time Delay: 95 (Turn-On)
Time, Rise: 125 ns
Time, Turn-On Delay: 60 ns
Type: Rectifier
Voltage, Breakdown, Drain to Source: 200 V
Voltage, Gate to Source: 20 V
Width: 0.157" (4mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.