Location: 
All Products

International Rectifier IR1166STRPBF

International Rectifier - IR1166STRPBF - 200V SECONDARY SIDE HIGH SPEED SR CONTROLLER IN A 8-LEAD SOIC PACKAGE. View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 200V SECONDARY SIDE HIGH SPEED SR CONTROLLER IN A 8-LEAD SOIC PACKAGE.
Mfr. Part#:
IR1166STRPBF

Allied Stock#: 70018088

 RoHS Compliant Part

 

Resources

View IR1166STRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.55 (Each)
1$2.550
10$1.350
100$1.200
500$1.120
1000$1.070
2500$1.030
5000$0.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Brand/Series: SmartRectifier Series
Bridge Type: Half Bridge
Current, Input Bias: 100 (Bias2), 7.5 (Bias1) μA
Current, Peak: 1 (Source), 4 (Sink) A
Dimensions: 5.00 x 4.00 x 1.5 mm
Driver Type: Power
Fall Time: 44 ns
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Drivers: 1
Number of Outputs: 1
Number of Pins: 8
Operating Voltage Range: 11.4 to 18 V
Package Type: SOIC
Resistance, On-State: 5 Ω
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +125 °C
Time Delay: 65 (Turn-Off), 80 (Turn-On)
Time, Rise: 181 ns
Width: 0.157" (4mm)