Location: 
All Products

International Rectifier AUIRLU2905

International Rectifier - AUIRLU2905 - AUIRLU2905 N-channel MOSFET Transistor, 42 A,  55 V,  3-Pin TO-252 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier AUIRLU2905 N-channel MOSFET Transistor, 42 A, 55 V, 3-Pin TO-252
Mfr. Part#:
AUIRLU2905

Allied Stock#: 70411636

 RoHS Compliant Part

 

Resources

View AUIRLU2905 Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.425 (Each)
1$0.425(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.42 (Each)
1$1.420
10$0.720
100$0.610
500$0.570
1000$0.530
2500$0.490
10000$0.460
Availability

749 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1700 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Current, Drain: 42 A
Dimensions: 6.73 x 7.49 x 2.39 mm
Height: 2.39 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-252
Power Dissipation: 110 W
Resistance, Drain to Source On: 0.04 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 26 ns
Time, Turn-On Delay: 11 ns
Typical Gate Charge @ Vgs: 48 nC @ 5 V
Voltage, Drain to Source: 55 V
Voltage, Gate to Source: ±16 V
Width: 0.295" (7.49mm)

Overview

  • Logic-Level Gate Drive
  • Ultra Low On-Resistance
  • Surface Mount (IRLR2905)
  • Straight Lead (IRLU2905)
  • Advanced Process Technology
  • Fast Switching
  • Fully Avalanche Rated

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.