Location: 
All Products

International Rectifier AUIRFR4105Z

International Rectifier - AUIRFR4105Z - AUIRFR4105Z N-channel MOSFET Transistor,  30 A,  55 V,  3-Pin DPAK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier AUIRFR4105Z N-channel MOSFET Transistor, 30 A, 55 V, 3-Pin DPAK
Mfr. Part#:
AUIRFR4105Z

Allied Stock#: 70411509

 RoHS Compliant Part

 

Resources

View AUIRFR4105Z Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
3000$0.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 740 pF V @ 25
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 30 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Height: 2.39 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 48 W
Resistance, Drain to Source On: 24.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 26 ns
Time, Turn-On Delay: 10 ns
Typical Gate Charge @ Vgs: 18 nC V @ 10
Voltage, Drain to Source: 55 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

Features:
  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified