Location: 
All Products

International Rectifier AUIRFP2907Z

International Rectifier - AUIRFP2907Z - AUIRFP2907Z N-channel MOSFET Transistor,  170 A,  75 V,  4-Pin TO-247AC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier AUIRFP2907Z N-channel MOSFET Transistor, 170 A, 75 V, 4-Pin TO-247AC
Mfr. Part#:
AUIRFP2907Z

Allied Stock#: 70411506

 RoHS Compliant Part

 

Resources

View AUIRFP2907Z Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.49 (Each)
1$1.490(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.89 (Each)
1$3.890
20$3.040
50$2.830
100$2.640
Availability

175 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 7500 pF V @ 25
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain, Single
Current, Drain: 170 A
Dimensions: 15.87 x 5.31 x 20.7 mm
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 4
Package Type: TO-247AC
Power Dissipation: 310
Resistance, Drain to Source On: 4.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 97 ns
Time, Turn-On Delay: 19 ns
Typical Gate Charge @ Vgs: 180 nC V @ 10
Voltage, Drain to Source: 75 V
Voltage, Gate to Source: ±20 V
Width: 0.209" (5.31mm)

Overview

Features:
  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.