Location: 
All Products

International Rectifier AUIRF540Z

International Rectifier - AUIRF540Z - AUIRF540Z N-channel MOSFET Transistor,  36 A,  100 V,  3-Pin TO-220AB View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier AUIRF540Z N-channel MOSFET Transistor, 36 A, 100 V, 3-Pin TO-220AB
Mfr. Part#:
AUIRF540Z

Allied Stock#: 70411503

 RoHS Compliant Part

 

Resources

View AUIRF540Z Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.559 (Each)
1$0.559(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.87 (Each)
1$1.870
10$0.940
100$0.790
500$0.750
1000$0.700
2500$0.640
10000$0.610
Availability

460 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1770 pF V @ 25
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 36 A
Dimensions: 10.66 x 4.82 x 16.51 mm
Height: 0.65" (16.51mm)
Length: 0.419" (10.66mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 92 W
Resistance, Drain to Source On: 26.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 43 ns
Time, Turn-On Delay: 15 ns
Typical Gate Charge @ Vgs: 42 nC V @ 10
Voltage, Drain to Source: 100 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.82mm)

Overview

  • Advanced Process Technology
  • Isolated Package
  • High Voltage Isolation = 2.5k VRMS
  • Sink to Lead Creepage Dist. = 4.8 mm
  • Fully Avalanche Rated
  • Lead-Free

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.