Location: 
All Products

International Rectifier AUIRF3805S

International Rectifier - AUIRF3805S - AUIRF3805S N-channel MOSFET Transistor, 210 A,  55 V,  4-Pin D2PAK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier AUIRF3805S N-channel MOSFET Transistor, 210 A, 55 V, 4-Pin D2PAK
Mfr. Part#:
AUIRF3805S

Allied Stock#: 70411499

 RoHS Compliant Part

 

Resources

View AUIRF3805S Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.51 (Each)
3000$1.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 7960 pF V @ 25
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain, Single
Current, Drain: 210 A
Dimensions: 10.67 x 11.3 x 4.83 mm
Height: 4.83 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 4
Package Type: D2PAK
Power Dissipation: 300 W
Resistance, Drain to Source On: 3.3
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 93 ns
Time, Turn-On Delay: 150 ns
Typical Gate Charge @ Vgs: 190 nC V @ 10
Voltage, Drain to Source: 55 V
Voltage, Gate to Source: ±20 V
Width: 0.445" (11.3mm)

Overview

Features:
  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified