Location: 
All Products

International Rectifier AUIRF1324WL

International Rectifier - AUIRF1324WL - MOSFET N-Channel 24V 382A HEXFET TO262WL View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET N-Channel 24V 382A HEXFET TO262WL
Mfr. Part#:
AUIRF1324WL

Allied Stock#: 70411603

 RoHS Compliant Part

 

Resources

View AUIRF1324WL Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.49 (Each)
1$1.490(Save 56%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.42 (Each)
1$3.420
100$3.270
250$3.040
500$2.840
Availability

200 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 7630 pF V @ 19
Channel Mode: Enhancement
Channel Type: N
Current, Drain: 382 A
Dimensions: 10.67 x 4.83 x 11.3 mm
Height: 0.445" (11.3mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-262WL
Power Dissipation: 300 W
Resistance, Drain to Source On: 1.3
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 75 ns
Time, Turn-On Delay: 18 ns
Typical Gate Charge @ Vgs: 120 nC V @ 10
Voltage, Drain to Source: 24 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.83mm)

Overview

Features:
  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 50% Lower Lead Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.