Location: 
All Products

International Rectifier AUIPS7111S

International Rectifier - AUIPS7111S - HIGH SIDE IPS 75V WITH CURRENT SENSE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier HIGH SIDE IPS 75V WITH CURRENT SENSE
Mfr. Part#:
AUIPS7111S

Allied Stock#: 70019302

 RoHS Compliant Part

 

Resources

View AUIPS7111S Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.19 (Each)
1$2.186(Save 60%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$5.40 (Each)
1$5.400
10$3.110
100$2.930
250$2.750
500$2.630
1000$2.530
2500$2.410
Availability

405 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AUIPS Series
Current, Continuous: 10 A
Dimensions: 10.67 x 11.30 x 4.83 mm
Driver Type: High-Side
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Outputs: 2
Number of Pins: 5
Package Type: D2PAK
Power Rating: 2.5 W
Supply Voltage: 8 to 50 V
Switch On Resistance: 6
Switch Type: High Side
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Width: 0.445" (11.3mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.