Location: 
All Products

International Rectifier AUIPS2051LTR

International Rectifier - AUIPS2051LTR - INTELLIGENT POWER SWITCH SINGLE CHANNELLOW SIDE DRIVER IN A SOT-223 PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier INTELLIGENT POWER SWITCH SINGLE CHANNELLOW SIDE DRIVER IN A SOT-223 PACKAGE
Mfr. Part#:
AUIPS2051LTR

Allied Stock#: 70019193

 RoHS Compliant Part

 

Resources

View AUIPS2051LTR Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.81 (Each)
1$1.810
10$0.970
100$0.860
500$0.800
1000$0.770
2500$0.740
5000$0.700
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Brand/Series: AUIPS Series
Current, Continuous: 0.9 A
Current, Input Bias: 80 μA
Current, Supply: 0.9 A
Dimensions: 6.70 x 7.30 x 1.60 mm
Driver Type: Low-Side
Height: 1.6 mm
Length: 6.7 mm
Mounting Type: Surface Mount
Number of Outputs: 1
Number of Pins: 3
Package Type: SOT-223
Power Dissipation: 2 W
Power Rating: 2 W
Propagation Delay, Turn-Off: 3.5 μs
Propagation Delay, Turn-On: 3 μs
Resistance, On-State: 300 mohms
Supply Voltage: 60 V
Switch On Resistance: 250
Switch Type: Low Side
Temperature, Operating: -40 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Thermal Resistance, Junction to Ambient: 100 °C/W
Time, Fall, Turn-Off: 3.5 μs
Time, Rise, Turn-On: 3 μs
Type: Drivers
Width: 0.287" (7.3mm)