Location: 
All Products

Interfan PO025-12D-3B-2

Interfan - PO025-12D-3B-2 - Fan;  DC;  12V;  80mA;  80x80x25mm;  Sq;  27CFM;  2150RPM;  25dBA;  24AWG Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Interfan Fan; DC; 12V; 80mA; 80x80x25mm; Sq; 27CFM; 2150RPM; 25dBA; 24AWG Leadwires
Mfr. Part#:
PO025-12D-3B-2

Allied Stock#: 70012780
 
View More from Interfan >>
Pricing (USD) & Availability
Special Pricing
$7.29 (Each)
1$7.286(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$10.20 (Each)
1$10.200
25$9.690
50$9.210
100$8.470
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 27CFM
Bearing Type: Ball
Brand/Series: PO Series
Configuration: Square
Current Rating: 0.08 A
Dimensions: 3.2 x 3.2 x 1.5 (80 x 80 x 38)In. (mm)
Direction: Intake over Struts
Fan Type: DC
Material: Plastic
Noise Level: 25dBA
Power Rating: 1W
Primary Type: Fans
Rotation: CW
Size: 3.2 x 1.5 (80 x 38) In. (mm)
Size, Fan: 3.2 x 1.5 (80 x 38) In. (mm)
Speed: 2150RPM
Standards: UL Recognized, cUL Recognized, CSA Certified
Termination: Leadwires
Type: Square
Voltage Rating: 12VDC
Weight: 3 Oz.

Overview

Radial Blower Tubeaxial Cooling and Heat Sink DC Fans

Features:
  • Ball Bearing Dependability
  • International Safety Standards
  • Locked Rotor and Polarity Protection
  • Custom Cable/Connector Assemblies
  • Silent Operation
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.