Location: 
All Products

Interfan PM115-115-1238BT-4

Interfan - PM115-115-1238BT-4 - Fan;  AC;  115V;  120x120x38mm;  Sq;  115CFM;  3000RPM;  49dBA;  18.2Oz;  Terminal Block View larger image View larger image
Image may be a representation.
See specs for product details.

Interfan Fan; AC; 115V; 120x120x38mm; Sq; 115CFM; 3000RPM; 49dBA; 18.2Oz; Terminal Block
Mfr. Part#:
PM115-115-1238BT-4

Allied Stock#: 70012769

 RoHS Compliant Part

 
View More from Interfan >>
Pricing (USD) & Availability
Standard Pricing
$30.46 (Each)
1$30.460
25$28.940
50$27.490
100$21.360
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 115CFM
Bearing Type: Ball
Brand/Series: PM Series
Configuration: Square
Dimensions: 4.7 x 4.7 x 1.5 (120 x 120 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Aluminum
Noise Level: 49dBA
Nominal Speed: 3000 RPM
Power Rating: 20 W
Primary Type: Fans
Size: 4.7 x 1.5 (120 x 38) In. (mm)
Size, Fan: 4.7 x 1.5 (120 x 38) In. (mm)
Speed: 3000RPM
Termination: Terminals
Type: Square
Voltage Rating: 115VAC
Weight: 18.2 Oz.

Overview

Features:
  • Fan, Sealed Ball Bearing Type, 2700 RPM Nominal Speed
  • Locked Rotor and Polarity Protection
  • Silent Operation
  • Industry Standard Frames and Mounting
  • Meets or Exceeds Safety Standards
  • Custom Cable/Connector Assemblies
  • Long-life, Ball Bearing Construction, AC Fan Type
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.