Location: 
All Products

Interconnect Devices, Inc. S-5-H-8-G

Interconnect Devices, Inc. - S-5-H-8-G - 0.187 CENTERLINE SPACING SPRING CONTACTPROBE WAFFLE TIP View larger image View larger image
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. 0.187 CENTERLINE SPACING SPRING CONTACTPROBE WAFFLE TIP
Mfr. Part#:
S-5-H-8-G

Allied Stock#: 70009126

 RoHS Compliant Part

 
View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.260
25$2.170
50$2.080
100$2.000
150$1.920
Availability

402 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S-5 Series
Centerline, Spacing: 0.187 (4.75) In.(mm) In.(mm)
Contact Resistance: 8 Milliohms (Max.) Milliohms (Max.)
Current Rating: 5 A A
Diameter: 0.156 in.
Force, Spring: 8 Oz. Oz.
Gender: Probe
Length, Overall: 1.42 In. In.
Material, Barrel: Nickel/Silver
Material, Plating: Gold/Nickel Plated (Plunger)
Material, Plunger: Beryllium Copper
Material, Spring: Stainless Steel
Minimum Centers: 0.187 In.
Preload: 3.1 Oz.
Primary Type: Probe
Size: Size 5
Tip Style: H - Serrated 9Pt.
Type: General Purpose
Working Travel: 0.17

Overview

S Series Spring Contact Probe
  • 0.187 in. minimum centres
    5 A current rating.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.