Location: 
All Products

Interconnect Devices, Inc. S-100-W-3.5-G

Interconnect Devices, Inc. - S-100-W-3.5-G - Spring Contact Probe;  Current: 3 A;  3.5-17 oz.;  Resistance < 8 m#;  Max .250" View larger image View larger image
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. Spring Contact Probe; Current: 3 A; 3.5-17 oz.; Resistance < 8 m#; Max .250"
Mfr. Part#:
S-100-W-3.5-G

Allied Stock#: 71004638

 RoHS Compliant Part

 

Resources

View S-100-W-3.5-G Datasheet Datasheet

View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.53 (Each)
1$3.530
25$3.430
50$3.330
100$3.230
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S-100 Series

Overview

Smiths Connectors' standard probe series for 0.100" (2.54 mm) pitch includes multiple length, travel, ICT, lead free and rotator options.

ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.

The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.

Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.

Features:
  • SS, GSS, S-2, S-100, ICT-100, ICT-100 Lead Free, S-100 Rotator, ICT-L100 Series probes and receptacles
  • 3 A current rating
  • Spring force options between 3.50 and 10.00 oz.
  • ≤ 1.460" (37.08 mm) overall lengths
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.