Location: 
All Products

Interconnect Devices, Inc. S-100-J-3.5-G

Interconnect Devices, Inc. - S-100-J-3.5-G - J Style Tip;  0.100 Inch Centerline Spacing;  Spring Contact Probe;  Size 100 View larger image View larger image
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. J Style Tip; 0.100 Inch Centerline Spacing; Spring Contact Probe; Size 100
Mfr. Part#:
S-100-J-3.5-G

Allied Stock#: 70009141

 RoHS Compliant Part

 
View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.900 (Each)
1$0.900
25$0.850
50$0.810
100$0.770
125$0.730
Availability

2429 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S-100 Series
Centerline, Spacing: 0.100 (2.54) In.(mm) In.(mm)
Contact Resistance: 25 Milliohms (Max.) Milliohms (Max.)
Current Rating: 3 A A
Force, Spring: 3.5 Oz. Oz.
Gender: Probe
Length, Overall: 1.310 In. In.
Material, Barrel: G2
Material, Plating: Gold Plated (Plunger)
Material, Plunger: Beryllium Copper
Material, Spring: Beryllium Copper
Maximum Travel: 0.250 In.
Minimum Centers: 0.100 In.
Preload: 1.5 Oz.
Primary Type: Probe
Size: Size 100
Tip Style: J - Spherical Radius
Type: General Purpose
Working Travel: 0.17

Overview

3 A, 0.100 in. Minimum Centers, Stainless Steel Plunger, Test Probe
  • Music wire, precious metal plated spring
    Test probe with 0.100 " minimum center, music wire, precious metal plated spring.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.