Location: 
All Products

Interconnect Devices, Inc. S-1-H-3.8-G

Interconnect Devices, Inc. - S-1-H-3.8-G - 0.075 INCH SPRING CONTACT PROBE WITH WAFFLE TIP View larger image View larger image
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. 0.075 INCH SPRING CONTACT PROBE WITH WAFFLE TIP
Mfr. Part#:
S-1-H-3.8-G

Allied Stock#: 70009087

 RoHS Compliant Part

 
View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.760 (Each)
1$0.760
25$0.720
50$0.690
100$0.660
125$0.620
Availability

182 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S-1 Series
Centerline, Spacing: 0.075 (1.91) In.(mm) In.(mm)
Contact Resistance: 25 Milliohms (Max.) Milliohms (Max.)
Current Rating: 3 A A
Force, Spring: 3.8 Oz. Oz.
Gender: Probe
Length, Overall: 0.67 In. In.
Material, Barrel: Nickel/Silver
Material, Plating: Gold Plated (Plunger)
Material, Plunger: Beryllium Copper
Material, Spring: Stainless Steel
Minimum Centers: 0.075 In.
Preload: 1.5 Oz.
Primary Type: Probe
Size: Size 1
Tip Style: H - Serrated 9Pt.
Type: General Purpose
Working Travel: 0.07

Overview

3 A, 0.75 in. Minimum Centers, Gold Plated Plunger, Test Probe
  • Nickel/silver, gold plated barrel material
    Test probe with 0.75 " minimum center, stainless spring.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.