Location: 
All Products

Interconnect Devices, Inc. S-0-B9-2.2-G

Interconnect Devices, Inc. - S-0-B9-2.2-G - 0.050 INCH CENTERLINE SPACING SPRING CONTACT PROBE 90 DEGREE SPEAR TIP View larger image View larger image
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. 0.050 INCH CENTERLINE SPACING SPRING CONTACT PROBE 90 DEGREE SPEAR TIP
Mfr. Part#:
S-0-B9-2.2-G

Allied Stock#: 70009067

 RoHS Compliant Part

 
View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.11 (Each)
1$1.110
25$1.050
50$1.000
100$0.940
125$0.900
Availability

722 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Centerline, Spacing: 0.050 (1.27) In.(mm) In.(mm)
Contact Resistance: 35 Milliohms (Max.) Milliohms (Max.)
Current Rating: 3 A A
Diameter, Mounting Hole: 0.021 in.
Force, Spring: 2.2 Oz. Oz.
Gender: Probe
Length, Overall: 0.66 In. In.
Material, Barrel: Nickel/Silver
Material, Plating: Gold Plated (Plunger)
Material, Plunger: Beryllium Copper
Material, Spring: Beryllium Copper
Maximum Travel: 0.1 In.
Minimum Centers: 0.05 In.
Primary Type: Probe
Size: Size 0
Tip Style: B9 - Spear 90 Deg
Type: General Purpose
Working Travel: 0.07

Overview

Single Ended Non-Rotating Coax Probes, 3 A Continuous Current Rating
  • Minimum center 0.050 "
  • Maximum travel 0.1 "
    Probe with gold plated plunger material.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.