Smiths Interconnect Americas, Inc. S-0-A-2.2-G
Probe 3 A Continuous 0.05 in. 2.2 Oz. at0.070 in. (Travel) 0.1 in., S-0 Series
Mfr. Part #: S-0-A-2.2-G / RS Stock #: 70009065
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.66
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
100039-001-958
Barrel Material
Nickel/Silver
Contact Resistance
35 mOhms
Current Rating
3 A
Gender
Probe
Maximum Travel
0.1 In.
Minimum Centers
0.05 In.
Mounting Hole Diameter
0.035 in
Overall Length
0.66 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Primary Type
Probe
Size
0 in
Spacing Centerline
0.050 (1.27) In.(mm)
Spring Force
2.2 oz
Spring Material
Beryllium Copper
Tip Style
A - Concave 90 Deg
Type
General Purpose
Working Travel
0.07
Overview
Single Ended Non-Rotating Coax Probes, 3 A Continuous Current Rating
Minimum center 0.050 " ?Maximum travel 0.1 "
Probe with gold plated plunger material.
Probe with gold plated plunger material.