Location: 
All Products

Interconnect Devices, Inc. R-SS-100-WW .420

Interconnect Devices, Inc. - R-SS-100-WW .420 - 0.100 INCH CENTERLINE SPACING SPRING CONTACT RECEPTACLE SQUARE POST View larger image View larger image
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. 0.100 INCH CENTERLINE SPACING SPRING CONTACT RECEPTACLE SQUARE POST
Mfr. Part#:
R-SS-100-WW .420

Allied Stock#: 70009129

 RoHS Compliant Part

 
View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.430 (Each)
1$0.430
25$0.410
50$0.390
100$0.370
150$0.350
Availability

589 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RSS-100 Weries
Centerline, Spacing: 0.100 (2.54) In.(mm) In.(mm)
Connector Type: Receptacle
Current Rating: 3 A A
Diameter, Mounting Hole: 0.068⁄0.070 In.
Drill Size: #50
Gender: Socket
Length, Overall: 0.822 In. In.
Material, Barrel: Nickel/Silver
Material, Plating: Gold Plated
Material, Socket: Nickel/Silver
Maximum Travel: 0.06 In.
Minimum Centers: 0.1 In.
Primary Type: Socket
Size: Size 100
Termination: Wire Wrap
Type: General Purpose
Wire Size: 30-28 awg

Overview

Self-Adhesive Thermocouple, Measuring Range -20 to +200 °C
  • 0.068/0.070 in. mounting hole size
  • 0.402 in. overall length
    0.100 in. minimum center. #50 drill size.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products