Location: 
All Products

Interconnect Devices, Inc. R-3-SC

Interconnect Devices, Inc. - R-3-SC - SOLDER CUP RECEPTACLE SIZE 3,  MOUNTING HOLE SIZE .094/.096" View larger image View larger image
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. SOLDER CUP RECEPTACLE SIZE 3, MOUNTING HOLE SIZE .094/.096"
Mfr. Part#:
R-3-SC

Allied Stock#: 70009214

 RoHS Compliant Part

 
View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.510 (Each)
1$0.510
50$0.490
100$0.470
250$0.450
500$0.430
1000$0.410
Availability

2063 can ship immediately.

10000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: R-3 Series
Centerline, Spacing: 0.125 (3.18) In.(mm) In.(mm)
Connector Type: Receptacle
Current Rating: 5 A A
Diameter, Mounting Hole: 0.094⁄0.096 In.
Drill Size: #41
Gender: Socket
Length, Overall: 1.984 In. In.
Material, Barrel: Nickel/Silver
Material, Plating: Gold Plated
Material, Socket: Nickel/Silver
Minimum Centers: 0.125 In.
Primary Type: Socket
Size: Size 3
Termination: Solder Cups
Type: General Purpose
Wire Size: 26-22 awg

Overview

22-26 ga. , #41 Drill Size, Nickel/Silver , 1.984 in. L Receptacle Connector


  • General Purpose Solder Cup Receptacle


  • Size 3


  • High performance R Series


  • Nickel/silver, gold plated, gold plated post




  • Drill size #41




  • Recommended wire gage 22-26 gauge


  • 0.094 in./0.096 in. dia. mounting hole.








  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.