Location: 
All Products

Interconnect Devices, Inc. R-2-SC

Interconnect Devices, Inc. - R-2-SC - Conn; Test; Receptacle; Size 2; Solder Cup; R-Series; 0.930 in. (23.62mm) Length View larger image View larger image
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. Conn; Test; Receptacle; Size 2; Solder Cup; R-Series; 0.930 in. (23.62mm) Length
Mfr. Part#:
R-2-SC

Allied Stock#: 70009152

 RoHS Compliant Part

 
View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
1$0.290
25$0.280
100$0.260
125$0.250
Availability

1700 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: R Series
Centerline, Spacing: 0.100 (2.54) In.(mm) In.(mm)
Connector Type: Receptacle
Current Rating: 3 A A
Diameter, Mounting Hole: 0.068⁄0.070 In.
Drill Size: #50
Gender: Socket
Length, Overall: 0.930 In. In.
Material, Barrel: Nickel/Silver
Material, Plating: Gold Plated
Material, Socket: Nickel/Silver
Maximum Travel: 0.160 In.
Minimum Centers: 0.1 In.
Primary Type: Probe
Size: Size 2
Termination: Solder Cups
Type: General Purpose
Wire Size: 26-22 awg
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.