Smiths Interconnect Americas, Inc. ICT-50J-B-4-DG-S
Contact Probe, 0.05 Spacing, size 50J, Spear 30 Deg Tip, ICT-50J Series
Mfr. Part #: ICT-50J-B-4-DG-S / RS Stock #: 71004921
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
Your Price
1
$9.10
$6.28575
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
101382-007-927
Contact Resistance
20 mOhms
Current Rating
3 A
Overall Length
1.7 in
Plating Material
Gold Plated (Plunger)
Primary Type
Probe
Product Description
Spring Contact Probe; Current: 3 A; 4-10 oz.; Resistance < 20 mΩ; Max .250"
Size
50J in
Spacing Centerline
0.050 (1.27) In.(mm)
Spring Force
4 oz
Tip Style
B - Spear 30 Deg
Type
ICT
Overview
Smiths Connectors' standard probe series for 0.050" (1.27 mm) pitch includes multiple length, travel, ICT, lead free and rotator options.
ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.
The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.
Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features:
S-0, SS-50, ICT-50C, S-50C, S-50C Rotator and ICT-50J Series probes and receptacles
3 A current rating
Spring force options between 2.20 and 10.00 oz.
? 1.700" (43.18 mm) overall lengths
ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.
The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.
Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features: