Location: 
All Products

Interconnect Devices, Inc. GSS-18-7-G

Interconnect Devices, Inc. - GSS-18-7-G - 0.100 INCH CENTERLINE SPACING SPRING CONTACT PROBE WAFFLE
Image may be a representation.
See specs for product details.

Interconnect Devices, Inc. 0.100 INCH CENTERLINE SPACING SPRING CONTACT PROBE WAFFLE
Mfr. Part#:
GSS-18-7-G

Allied Stock#: 70009114

 RoHS Compliant Part

 
View More from Interconnect Devices, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.95 (Each)
1$1.950
25$1.870
50$1.800
100$1.730
150$1.660
Availability

142 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GSS Series
Centerline, Spacing: 0.100 (2.54) In.(mm) In.(mm)
Contact Resistance: 30 Milliohms (Max.) Milliohms (Max.)
Current Rating: 3 A A
Diameter: 0.054 in.
Force, Spring: 7.0 Oz. Oz.
Gender: Probe
Head Size: 0.060 In.
Length, Overall: 0.345 In. In.
Material, Barrel: Nickel/Silver
Material, Plating: Gold/Nickel Plated (Plunger)
Material, Plunger: Beryllium Copper
Material, Spring: Music Wire
Maximum Travel: 0.060 In.
Minimum Centers: 0.1 In.
Preload: 1.3 Oz.
Primary Type: Probe
Tip Style: Serrated
Type: General Purpose

Overview

GSS Series Spring Contact Probe
  • 0.1 in. minimum centres
    3 A current rating.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.